
* Images are for reference only
TB008A-508-18BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB008A-508-18BE
- JLCPCB Part #
- C7062355
- Package
- Plugin,P=5.08mm
- Description
- 1 16A 18 300V 5.08mm Blue 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 380
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7694
200+
$1.9039
380+
$1.8395
1140+
$1.8089
Welcome back, may I help you?