
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 15A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93% | |
| Type | Open type | |
| Length | 101.6mm | |
| Capacitive Load(Max) | 5000uF | |
| Height | 25.4mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Width | 50.8mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VMS-225C-15-CNF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 15A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93% | |
| Type | Open type | |
| Length | 101.6mm | |
| Capacitive Load(Max) | 5000uF | |
| Height | 25.4mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Width | 50.8mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VMS-225C-15-CNF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VMS-225C-15-CNF datasheets or manufacturer documentation.
Datasheet: VMS-225C-15-CNF Datasheet (PDF)
The VMS-225C-15-CNF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.