This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDS1-S5-D15-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PDS1-S5-D15-M-TR
JLCPCB Part #
C5824326
Package
SMD-6P,15.2x8.3mm
Description
-40℃~+105℃ 1.5kV 100kHz 100uF 15.24mm 15V 1W 2 33mA 4.5V~5.5V 60mVp-p 7.25mm 8.3mm 81% Non-regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Light load efficient mode SMD-6P,15.2x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7764
200+ $5.0980
500+ $4.9273
1000+ $4.8435
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons