This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYBE30-Q48-S15

Extended
Manufacturer
CUI
MFR.Part #
PYBE30-Q48-S15
JLCPCB Part #
C7266614
Package
DIP,50.8x25.4mm
Description
-40℃~+80℃ 1 100mVp-p 15V 1680uF 18V~75V 2A 300kHz 89% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage ±5% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.8329
209+ $31.8539
494+ $30.7892
1007+ $30.2641
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons