
* Images are for reference only
PYB15-Q24-S24
Extended
- Manufacturer
- CUI
- MFR.Part #
- PYB15-Q24-S24
- JLCPCB Part #
- C5848395
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 1.5kV 100mVp-p 11.8mm 15W 24V 25.4mm 300kHz 470uF 50.8mm 625mA 90% 9V~36V Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.5734
209+
$43.7215
494+
$42.2591
1007+
$41.5376
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?