
* Images are for reference only
PYB15-Q48-S12
Extended
- Manufacturer
- CUI
- MFR.Part #
- PYB15-Q48-S12
- JLCPCB Part #
- C5713705
- Package
- DIP-6
- Description
- -40℃~+85℃ 1 1.25A 1.5kV 100mVp-p 1035uF 11.8mm 12V 15W 18V~75V 25.4mm 300kHz 50.8mm 88% Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.1975
209+
$34.7926
494+
$33.6303
1007+
$33.0555
Welcome back, may I help you?