
* Images are for reference only
PQAE50-D48-S12-DH
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQAE50-D48-S12-DH
- JLCPCB Part #
- C7029655
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.5kV 12V 36V~75V 4.167A 50W 92% DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.0175
209+
$39.1096
494+
$37.8035
1007+
$37.1569