This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYB15-Q48-D15

Extended
Manufacturer
CUI
MFR.Part #
PYB15-Q48-D15
JLCPCB Part #
C7328901
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 100mVp-p 11.8mm 15V 18V~75V 2 25.4mm 300kHz 50.8mm 500mA 500uF 89% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±3% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $85.7668
209+ $34.2217
494+ $33.0781
1007+ $32.5127
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons