
* Images are for reference only
PYB15-Q24-S5
Extended
- Manufacturer
- CUI
- MFR.Part #
- PYB15-Q24-S5
- JLCPCB Part #
- C7266586
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+85℃ 1 100mVp-p 11.8mm 25.4mm 300kHz 3A 4020uF 50.8mm 5V 90% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±3% DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.2495
209+
$32.8183
494+
$31.7229
1007+
$31.1801
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?