
* Images are for reference only
PS03-S16MP-A4W
Extended
- Manufacturer
- CUI
- MFR.Part #
- PS03-S16MP-A4W
- JLCPCB Part #
- C3255786
- Package
- -
- Description
- -40℃~+125℃ 0Kpa~1.6Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.3781
200+
$18.3348
500+
$17.6910
1000+
$17.3731
Welcome back, may I help you?