
* Images are for reference only
CMM-4030DB-26354-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMM-4030DB-26354-TR
- JLCPCB Part #
- C3171827
- Package
- -
- Description
- -26dB 2V 540uA 64dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5415
200+
$0.9842
500+
$0.9489
1000+
$0.9328
Welcome back, may I help you?