
* Images are for reference only
PRMC3-D48-D12-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PRMC3-D48-D12-S
- JLCPCB Part #
- C6358451
- Package
- SIP,22x9.5mm
- Description
- 125mA 12V 2 36V~75V 3W 3kV 82% SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.6271
198+
$13.4187
506+
$12.9692
990+
$12.7476
Welcome back, may I help you?