This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PRMC3-D48-S12-S

Extended
Manufacturer
CUI
MFR.Part #
PRMC3-D48-S12-S
JLCPCB Part #
C6255795
Package
SIP,22x9.5mm
Description
1 12V 250mA 36V~75V 3W 3kV 80% Short Circuit Protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.2232
198+ $13.2572
506+ $12.8141
990+ $12.5958

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons