
PQAE50-D48-S24-D
- Manufacturer
- MFR.Part #
- PQAE50-D48-S24-D
- JLCPCB Part #
- C5829625
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.5kV 2.083A 24V 36V~75V 50W 92% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,50.8x25.4mm | |
| Output Current(Max) | 2.083A | |
| Conversion Efficiency | 92% | |
| Output Power | 50W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |

* Images are for reference only
PQAE50-D48-S24-D
Extended- Manufacturer
- MFR.Part #
- PQAE50-D48-S24-D
- JLCPCB Part #
- C5829625
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.5kV 2.083A 24V 36V~75V 50W 92% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PQAE50-D48-S24-D
Extended- Manufacturer
- MFR.Part #
- PQAE50-D48-S24-D
- JLCPCB Part #
- C5829625
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.5kV 2.083A 24V 36V~75V 50W 92% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PQAE50-D48-S24-D Specifications
PQAE50-D48-S24-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,50.8x25.4mm | |
| Output Current(Max) | 2.083A | |
| Conversion Efficiency | 92% | |
| Output Power | 50W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 24V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQAE50-D48-S24-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PQAE50-D48-S24-D Documents
PQAE50-D48-S24-D datasheets or manufacturer documentation.
Datasheet: PQAE50-D48-S24-D Datasheet (PDF)
PQAE50-D48-S24-D Schematic Symbol & PCB Footprint
The PQAE50-D48-S24-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.