
* Images are for reference only
PRD25-D48-S12-P-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PRD25-D48-S12-P-M-TR
- JLCPCB Part #
- C6255694
- Package
- SMD-6P,27.9x24.4mm
- Description
- -40℃~+85℃ 1 120mVp-p 12V 2.1A 2.25kV 24.4mm 25.2W 27.9mm 325kHz 36V~75V 470uF 8.4mm 87.5% Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery SMD-6P,27.9x24.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.5848
200+
$31.7559
500+
$30.6945
1000+
$30.1702
Welcome back, may I help you?