This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PRD15-Q24-S12-N-D

Extended
Manufacturer
CUI
MFR.Part #
PRD15-Q24-S12-N-D
JLCPCB Part #
C6358276
Package
DIP,27.9x24.4mm
Description
-40℃~+85℃ 1 1.3A 1000uF 12V 15.6W 150mVp-p 24.4mm 27.9mm 2kV 340kHz 8.4mm 84.5% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.3906
180+ $10.9289
540+ $10.5649
990+ $10.3828

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons