
* Images are for reference only
TBL005A-500-11GY-2WT
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBL005A-500-11GY-2WT
- JLCPCB Part #
- C7359093
- Package
- Plugin,P=5mm
- Description
- 1 11 11P 15A 300V 5mm Gray Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8203
180+
$2.3233
540+
$2.2459
1080+
$2.2072
Welcome back, may I help you?