This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PRC10W-72-S15

Extended
Manufacturer
CUI
MFR.Part #
PRC10W-72-S15
JLCPCB Part #
C7328360
Package
DIP,31.8x20.3mm
Description
1 10W 15V 4.2kV 668mA 8.5V~160V 88% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $132.0323
200+ $52.6820
500+ $50.9225
1000+ $50.0524
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons