
* Images are for reference only
PQS075-S5-S15-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQS075-S5-S15-S
- JLCPCB Part #
- C6255597
- Package
- SIP,11.6x6mm
- Description
- 1 1.5kV 15V 4.75V~5.25V 50mA 74% 750mW Short Circuit Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2862
215+
$2.5087
516+
$2.4252
989+
$2.3834
Related Products
Welcome back, may I help you?