
* Images are for reference only
PQP3-D24-D9-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQP3-D24-D9-M-TR
- JLCPCB Part #
- C7328262
- Package
- SMD-5P,14x14mm
- Description
- 167mA 18V~36V 2 80% 9V SMD-5P,14x14mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 330
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9122
330+
$8.3437
660+
$8.0650
990+
$7.9281
Welcome back, may I help you?