This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQP3-D12-S3-M

Extended
Manufacturer
CUI
MFR.Part #
PQP3-D12-S3-M
JLCPCB Part #
C7262391
Package
SMD-5P,14x14mm
Description
-40℃~+85℃ 1 100mVp-p 14mm 14mm 3.3V 300kHz 75% 758mA 9V~18V 9mm Short Circuit Protection、Automatic fault recovery ±3% SMD-5P,14x14mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.2141
210+ $8.4651
490+ $8.1816
1015+ $8.0431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons