
* Images are for reference only
TB005-762-24BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB005-762-24BE
- JLCPCB Part #
- C5979899
- Package
- Plugin,P=7.62mm
- Description
- 1 24 300V 30A 7.62mm Blue Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3724
240+
$3.3419
480+
$3.2291
960+
$3.1743
Welcome back, may I help you?