
* Images are for reference only
CPI-4929C-120
Extended
- Manufacturer
- CUI
- MFR.Part #
- CPI-4929C-120
- JLCPCB Part #
- C3811962
- Package
- Plugin,D=49.1mm
- Description
- -30℃~+85℃ 104dB 2.5kHz 29.4mm 49.1mm Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=49.1mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5288
200+
$2.5269
500+
$2.4385
1000+
$2.3950
Related Products