
* Images are for reference only
PQP1-D12-S15-M
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQP1-D12-S15-M
- JLCPCB Part #
- C5845685
- Package
- SMD-5P,14x14mm
- Description
- -40℃~+85℃ 1 1.5kV 14mm 14mm 150mVp-p 15V 1W 300kHz 67mA 80% 9V~18V 9mm Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery SMD-5P,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9756
210+
$7.5710
490+
$7.3189
1015+
$7.1937
Welcome back, may I help you?