This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQME1-S5-S15-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PQME1-S5-S15-M-TR
JLCPCB Part #
C5710648
Package
SMD-5P,13.2x8.5mm
Description
-40℃~+85℃ 1 13.2mm 15V 270kHz 3kV 4.75V~5.25V 50mA 560uF 5mA 7.25mm 74% 750mW 75mVp-p 8.5mm Regulated type Short Circuit Protection、Automatic fault recovery SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9573
200+ $3.9736
500+ $3.8404
1000+ $3.7746
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons