
* Images are for reference only
PQME1-S5-S12-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQME1-S5-S12-M-TR
- JLCPCB Part #
- C5845670
- Package
- SMD-5P,13.2x8.5mm
- Description
- -40℃~+85℃ 1 12V 13.2mm 270kHz 3kV 4.75V~5.25V 560uF 5mA 62mA 7.25mm 73% 744mW 75mVp-p 8.5mm Regulated type Short Circuit Protection、Automatic fault recovery SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4622
200+
$4.1746
500+
$4.0363
1000+
$3.9672