This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQMC3-D12-S9-S

Extended
Manufacturer
CUI
MFR.Part #
PQMC3-D12-S9-S
JLCPCB Part #
C7328231
Package
SIP,22x9.5mm
Description
1 1.5kV 333mA 3W 79% 9V 9V~18V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.5186
198+ $14.5713
506+ $14.0851
990+ $13.8445
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons