
* Images are for reference only
TBL009V-254-11GY-2GY
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBL009V-254-11GY-2GY
- JLCPCB Part #
- C7399100
- Package
- Plugin,P=2.54mm
- Description
- 1 11 11P 150V 2.54mm 5A Gray Through Hole 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8918
200+
$1.1545
400+
$1.1157
800+
$1.0964
Welcome back, may I help you?