This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQMC1-D12-S12-S

Extended
Manufacturer
CUI
MFR.Part #
PQMC1-D12-S12-S
JLCPCB Part #
C7029689
Package
SIP,22x9.5mm
Description
1 1.5kV 12V 1W 80% 83mA 9V~18V SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.3260
198+ $10.5056
506+ $10.1545
990+ $9.9806
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons