This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQDE6W-Q110-D12-H-D

Extended
Manufacturer
CUI
MFR.Part #
PQDE6W-Q110-D12-H-D
JLCPCB Part #
C5710620
Package
DIP,25.4x25.4mm
Description
12V 2 2.25kV 250mA 40V~160V 6W 84% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.0884
209+ $21.9808
494+ $21.2472
1007+ $20.8843
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons