
* Images are for reference only
CMEJ-0502-25-L075
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMEJ-0502-25-L075
- JLCPCB Part #
- C3273601
- Package
- -
- Description
- -25dB@±3dB 2.2mm 500uA 5mm 60dB Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2379
200+
$0.4801
500+
$0.4624
1000+
$0.4544
Welcome back, may I help you?