
* Images are for reference only
PQAE50-D24-S5-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQAE50-D24-S5-D
- JLCPCB Part #
- C6358452
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.5kV 10A 18V~36V 50W 5V 91% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.4000
209+
$35.2727
494+
$34.0943
1007+
$33.5115
Welcome back, may I help you?