This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PESE1-S24-D15-M

Extended
Manufacturer
CUI
MFR.Part #
PESE1-S24-D15-M
JLCPCB Part #
C6952444
Package
SMD-6P,15.2x8.5mm
Description
1.02W 15V 2 21.6V~26.4V 34mA 3kV 83% SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7711
192+ $5.0959
512+ $4.9265
992+ $4.8426
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons