This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDSE2-S15-S5-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PDSE2-S15-S5-M-TR
JLCPCB Part #
C6250476
Package
SMD-5P,13.2x8.5mm
Description
1 13.5V~16.5V 2W 400mA 5V 83% Short Circuit Protection、Automatic fault recovery SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1777
200+ $4.8599
500+ $4.6977
1000+ $4.6174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons