This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDSE1-S5-D12-M

Extended
Manufacturer
CUI
MFR.Part #
PDSE1-S5-D12-M
JLCPCB Part #
C6142351
Package
SMD-6P,15.2x8.5mm
Description
1.5kV 12V 1W 2 4.5V~5.5V 42mA 83% Short Circuit Protection、Automatic fault recovery SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9281
192+ $0.7700
512+ $0.7442
992+ $0.7313
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons