This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDSE1-S12-S24-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PDSE1-S12-S24-M-TR
JLCPCB Part #
C6949705
Package
SMD-5P,13.2x8.5mm
Description
1 1.008W 1.5kV 10.8V~13.2V 24V 42mA 85% SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3789
200+ $2.9445
500+ $2.8466
1000+ $2.7984
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons