This website requires JavaScript.
no-image

* Images are for reference only

PESE1-S12-S24-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PESE1-S12-S24-M-TR
JLCPCB Part #
C7025691
Package
SMD-5P,13.2x8.5mm
Description
1 1.008W 10.8V~13.2V 24V 3kV 42mA 85% SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0135
200+ $3.9961
500+ $3.8626
1000+ $3.7967
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons