This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDS1-S5-S7-S

Extended
Manufacturer
CUI
MFR.Part #
PDS1-S5-S7-S
JLCPCB Part #
C7261060
Package
SIP,11.6x6mm
Description
1 1.5kV 138mA 1W 4.5V~5.5V 7.2V Short Circuit Protection、Light load efficient mode SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 43

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8441
215+ $4.3264
516+ $4.1830
989+ $4.1105

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons