This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDS1-S3-S5-M

Extended
Manufacturer
CUI
MFR.Part #
PDS1-S3-S5-M
JLCPCB Part #
C6357320
Package
SMD-5P,12.7x8.3mm
Description
-40℃~+105℃ 1 1.5kV 100kHz 12.7mm 1W 2.97V~3.63V 200mA 220uF 5V 60mVp-p 7.25mm 74% 8.3mm Non-regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Light load efficient mode SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.3578
190+ $4.9315
494+ $4.7656
988+ $4.6851

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons