
- Manufacturer
- MFR.Part #
- PR14-12V-360-1C
- JLCPCB Part #
- C5828741
- Package
- Plugin
- Description
- -40℃~+85℃ 100mΩ 10A 10A@30VDC、10A@250VAC 10ms 12V 30V@DC、250V@AC 320Ω 360mW 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CUI | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 320Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 360mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 10A@30VDC、10A@250VAC | |
| Contact Resistance | 100mΩ |

* Images are for reference only
PR14-12V-360-1C
Extended- Manufacturer
- MFR.Part #
- PR14-12V-360-1C
- JLCPCB Part #
- C5828741
- Package
- Plugin
- Description
- -40℃~+85℃ 100mΩ 10A 10A@30VDC、10A@250VAC 10ms 12V 30V@DC、250V@AC 320Ω 360mW 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PR14-12V-360-1C
- JLCPCB Part #
- C5828741
- Package
- Plugin
- Description
- -40℃~+85℃ 100mΩ 10A 10A@30VDC、10A@250VAC 10ms 12V 30V@DC、250V@AC 320Ω 360mW 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PR14-12V-360-1C Specifications
PR14-12V-360-1C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | CUI | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 320Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 360mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 10A@30VDC、10A@250VAC | |
| Contact Resistance | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PR14-12V-360-1C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PR14-12V-360-1C Documents
PR14-12V-360-1C datasheets or manufacturer documentation.
Datasheet: PR14-12V-360-1C Datasheet (PDF)
PR14-12V-360-1C Schematic Symbol & PCB Footprint
The PR14-12V-360-1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.