
* Images are for reference only
AM1LR-0505SH30JZTR
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM1LR-0505SH30JZTR
- JLCPCB Part #
- C6120626
- Package
- SMD-6P,15.2x8.3mm
- Description
- 1 1W 200mA 3kV 4.75V~5.25V 5V 69% Short Circuit Protection、Automatic fault recovery SMD-6P,15.2x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7568
200+
$4.6909
500+
$4.5354
1000+
$4.4569
Welcome back, may I help you?