This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDS1-S12-S3-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PDS1-S12-S3-M-TR
JLCPCB Part #
C5824310
Package
SMD-5P,12.7x8.3mm
Description
-40℃~+105℃ 1 1.5kV 10.8V~13.2V 100kHz 1W 220uF 3.3V 303mA 60mVp-p 74% Non-regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Overheat protection、Light load efficient mode SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6958
200+ $4.2674
500+ $4.1262
1000+ $4.0555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons