
* Images are for reference only
PES1-S12-S3-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PES1-S12-S3-M-TR
- JLCPCB Part #
- C5844898
- Package
- SMD-5P,12.7x8.3mm
- Description
- 1 10.8V~13.2V 1W 3.3V 303mA 3kV Short Circuit Protection、Light load efficient mode SMD-5P,12.7x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4295
200+
$6.1573
500+
$5.9508
1000+
$5.8492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?