
* Images are for reference only
PDS1-S12-S12-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDS1-S12-S12-D
- JLCPCB Part #
- C6250431
- Package
- DIP,12.8x10mm
- Description
- 1 1.5kV 10.8V~13.2V 12V 1W 81% 83mA Short Circuit Protection、Light load efficient mode DIP,12.8x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4362
200+
$5.7607
480+
$5.5688
1000+
$5.4737
Welcome back, may I help you?