
* Images are for reference only
PDS1-S3-S3-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDS1-S3-S3-D
- JLCPCB Part #
- C7261054
- Package
- DIP,12.8x10mm
- Description
- 1 1.5kV 1W 2.97V~3.63V 3.3V 303mA 80% Short Circuit Protection、Light load efficient mode DIP,12.8x10mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7785
200+
$4.3008
480+
$4.1580
1000+
$4.0857
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?