This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDS1-S12-D9-M

Extended
Manufacturer
CUI
MFR.Part #
PDS1-S12-D9-M
JLCPCB Part #
C7025161
Package
SMD-6P,15.2x8.3mm
Description
-40℃~+105℃ 10.8V~13.2V 100kHz 100uF 15.24mm 2 56mA 60mVp-p 7.25mm 8.3mm 80% 9V Short Circuit Protection、Over-temperature protection、Automatic fault recovery、Light load efficient mode SMD-6P,15.2x8.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.0374
192+ $6.7983
512+ $6.5708
992+ $6.4586
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons