
* Images are for reference only
PDS1-S12-D24-M
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDS1-S12-D24-M
- JLCPCB Part #
- C6357306
- Package
- SMD-6P,15.2x8.3mm
- Description
- -40℃~+105℃ 1.5kV 10.8V~13.2V 100kHz 100uF 15.24mm 1W 2 21mA 24V 60mVp-p 7.25mm 8.3mm 81% Non-regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Light load efficient mode SMD-6P,15.2x8.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7523
192+
$7.0846
512+
$6.8470
992+
$6.7298
Welcome back, may I help you?