This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDQ15-Q24-D5-D

Extended
Manufacturer
CUI
MFR.Part #
PDQ15-Q24-D5-D
JLCPCB Part #
C7261006
Package
DIP,25.4x25.4mm
Description
1.5A 1.5kV 15W 2 5V 85% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $99.1308
204+ $39.5541
504+ $38.2323
996+ $37.5802

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons