This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDQ10-Q24-S5-D

Extended
Manufacturer
CUI
MFR.Part #
PDQ10-Q24-S5-D
JLCPCB Part #
C7261000
Package
DIP-6
Description
-40℃~+105℃ 1 10.2mm 2200uF 25.4mm 25.4mm 280kHz 2A 5V 75mVp-p 84% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1.5% DIP-6 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $76.6797
204+ $30.5956
504+ $29.5729
996+ $29.0688
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons