This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDME2-S24-S5-S

Extended
Manufacturer
CUI
MFR.Part #
PDME2-S24-S5-S
JLCPCB Part #
C7025054
Package
SIP,19.7x7.1mm
Description
1 21.6V~26.4V 400mA 5V 80% SIP,19.7x7.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8517
200+ $3.9314
500+ $3.8009
1000+ $3.7349
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons